
DRAP125-100-R | |
|---|---|
DigiKey Part Number | 283-DRAP125-100-RTR-ND - Tape & Reel (TR) 283-DRAP125-100-RCT-ND - Cut Tape (CT) 283-DRAP125-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP125-100-R |
Description | FIXED IND 10UH 5.57A 21 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5.57 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.240" (6.10mm) |
Current - Saturation (Isat) 7.22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 43,34000 Kč | 433,40 Kč |
| 25 | 40,08920 Kč | 1 002,23 Kč |
| 50 | 37,79640 Kč | 1 889,82 Kč |
| 100 | 35,63780 Kč | 3 563,78 Kč |
| 250 | 32,97440 Kč | 8 243,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 30,61893 Kč | 18 371,36 Kč |
| 1 200 | 28,87663 Kč | 34 651,96 Kč |
| 1 800 | 27,90506 Kč | 50 229,11 Kč |
| 3 000 | 26,72898 Kč | 80 186,94 Kč |
| 4 200 | 25,98233 Kč | 109 125,79 Kč |
| 6 000 | 25,93253 Kč | 155 595,18 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

