
DRAP124-101-R | |
|---|---|
DigiKey Part Number | 283-DRAP124-101-RTR-ND - Tape & Reel (TR) 283-DRAP124-101-RCT-ND - Cut Tape (CT) 283-DRAP124-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP124-101-R |
Description | FIXED IND 100UH 1.2A 355 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.2 A 355mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 355mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 34,52100 Kč | 345,21 Kč |
| 25 | 31,93360 Kč | 798,34 Kč |
| 50 | 30,10700 Kč | 1 505,35 Kč |
| 100 | 28,38510 Kč | 2 838,51 Kč |
| 250 | 26,26176 Kč | 6 565,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 29,69033 Kč | 22 267,75 Kč |
| 1 500 | 28,00167 Kč | 42 002,51 Kč |
| 2 250 | 27,06008 Kč | 60 885,18 Kč |
| 3 750 | 25,92010 Kč | 97 200,38 Kč |
| 5 250 | 25,59132 Kč | 134 354,43 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

