10 µH Shielded Inductor 3.67 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRAP124-100-R

DigiKey Part Number
283-DRAP124-100-RTR-ND - Tape & Reel (TR)
283-DRAP124-100-RCT-ND - Cut Tape (CT)
283-DRAP124-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRAP124-100-R
Description
FIXED IND 10UH 3.67A 38 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 3.67 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.16A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.181" (4.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1040,77800 Kč407,78 Kč
2537,72920 Kč943,23 Kč
5035,57060 Kč1 778,53 Kč
10033,54010 Kč3 354,01 Kč
25031,32396 Kč7 830,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75029,69033 Kč22 267,75 Kč
1 50028,00167 Kč42 002,51 Kč
2 25027,06008 Kč60 885,18 Kč
3 75025,92010 Kč97 200,38 Kč
5 25025,59132 Kč134 354,43 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč