
DRAP124-100-R | |
|---|---|
DigiKey Part Number | 283-DRAP124-100-RTR-ND - Tape & Reel (TR) 283-DRAP124-100-RCT-ND - Cut Tape (CT) 283-DRAP124-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP124-100-R |
Description | FIXED IND 10UH 3.67A 38 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.67 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 38mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Saturation (Isat) 6.16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 46,17500 Kč | 461,75 Kč |
| 25 | 42,71000 Kč | 1 067,75 Kč |
| 50 | 40,27000 Kč | 2 013,50 Kč |
| 100 | 37,96860 Kč | 3 796,86 Kč |
| 250 | 35,12964 Kč | 8 782,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 32,01131 Kč | 24 008,48 Kč |
| 1 500 | 30,19107 Kč | 45 286,61 Kč |
| 2 250 | 29,17612 Kč | 65 646,27 Kč |
| 3 750 | 27,94722 Kč | 104 802,08 Kč |
| 5 250 | 27,82235 Kč | 146 067,34 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

