


DRA74-102-R | |
|---|---|
DigiKey Part Number | 283-3625-2-ND - Tape & Reel (TR) 283-3625-1-ND - Cut Tape (CT) 283-3625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-102-R |
Description | FIXED IND 1MH 260MA 4.19 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 260 mA 4.19Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-102-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.19Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Saturation (Isat) 292mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 15,65600 Kč | 391,40 Kč |
| 50 | 14,75740 Kč | 737,87 Kč |
| 100 | 13,91540 Kč | 1 391,54 Kč |
| 250 | 12,87260 Kč | 3 218,15 Kč |
| 500 | 12,13768 Kč | 6 068,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 11,35324 Kč | 12 488,56 Kč |
| 2 200 | 10,70640 Kč | 23 554,08 Kč |
| 3 300 | 10,34572 Kč | 34 140,88 Kč |
| 5 500 | 9,90892 Kč | 54 499,06 Kč |
| 7 700 | 9,63167 Kč | 74 163,86 Kč |
| 11 000 | 9,34646 Kč | 102 811,06 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

