220 µH Shielded Wirewound Inductor 479 mA 1.23Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Shielded Wirewound Inductor 479 mA 1.23Ohm Nonstandard
Eaton Automotive Electronics Solutions

DRA73-221-R

DigiKey Part Number
283-3610-2-ND - Tape & Reel (TR)
283-3610-1-ND - Cut Tape (CT)
283-3610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA73-221-R
Description
FIXED IND 220UH 479MA 1.23 OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 479 mA 1.23Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA73-221-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
510mA
Shielding
Shielded
DC Resistance (DCR)
1.23Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 904
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1036,85100 Kč368,51 Kč
2534,08400 Kč852,10 Kč
5032,13540 Kč1 606,77 Kč
10030,30010 Kč3 030,01 Kč
25028,03400 Kč7 008,50 Kč
50026,50452 Kč13 252,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 35024,30588 Kč32 812,94 Kč
2 70022,92484 Kč61 897,07 Kč
4 05022,15481 Kč89 726,98 Kč
6 75021,65420 Kč146 165,85 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč