1 mH Shielded Wirewound Inductor 235 mA 5.15Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Shielded Wirewound Inductor 235 mA 5.15Ohm Nonstandard
Eaton Automotive Electronics Solutions

DRA73-102-R

DigiKey Part Number
283-3606-2-ND - Tape & Reel (TR)
283-3606-1-ND - Cut Tape (CT)
283-3606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA73-102-R
Description
FIXED IND 1MH 235MA 5.15 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mH Shielded Wirewound Inductor 235 mA 5.15Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA73-102-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.15Ohm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.140" (3.55mm)
Current - Saturation (Isat)
239mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1018,75100 Kč187,51 Kč
2517,34440 Kč433,61 Kč
5016,35320 Kč817,66 Kč
10015,41670 Kč1 541,67 Kč
25014,26268 Kč3 565,67 Kč
50013,44838 Kč6 724,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 35012,36300 Kč16 690,05 Kč
2 70011,65910 Kč31 479,57 Kč
4 05011,26654 Kč45 629,49 Kč
6 75010,79135 Kč72 841,61 Kč
9 45010,48962 Kč99 126,91 Kč
13 50010,22077 Kč137 980,39 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč