


DRA73-102-R | |
|---|---|
DigiKey Part Number | 283-3606-2-ND - Tape & Reel (TR) 283-3606-1-ND - Cut Tape (CT) 283-3606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-102-R |
Description | FIXED IND 1MH 235MA 5.15 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 235 mA 5.15Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-102-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.15Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 239mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 25 | 17,34440 Kč | 433,61 Kč |
| 50 | 16,35320 Kč | 817,66 Kč |
| 100 | 15,41670 Kč | 1 541,67 Kč |
| 250 | 14,26268 Kč | 3 565,67 Kč |
| 500 | 13,44838 Kč | 6 724,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 12,36300 Kč | 16 690,05 Kč |
| 2 700 | 11,65910 Kč | 31 479,57 Kč |
| 4 050 | 11,26654 Kč | 45 629,49 Kč |
| 6 750 | 10,79135 Kč | 72 841,61 Kč |
| 9 450 | 10,48962 Kč | 99 126,91 Kč |
| 13 500 | 10,22077 Kč | 137 980,39 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

