10 µH Shielded Wirewound Inductor 2.11 A 64mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Wirewound Inductor 2.11 A 64mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA73-100-R

DigiKey Part Number
283-DRA73-100-RTR-ND - Tape & Reel (TR)
283-DRA73-100-RCT-ND - Cut Tape (CT)
283-DRA73-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA73-100-R
Description
FIXED IND 10UH 2.11A 64 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 2.11 A 64mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA73-100-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.39A
Shielding
Shielded
DC Resistance (DCR)
64mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1017,86900 Kč178,69 Kč
2516,52120 Kč413,03 Kč
5015,57640 Kč778,82 Kč
10014,68600 Kč1 468,60 Kč
25013,58572 Kč3 396,43 Kč
50012,81004 Kč6 405,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 35013,03571 Kč17 598,21 Kč
2 70012,29355 Kč33 192,58 Kč
4 05011,87974 Kč48 112,95 Kč
6 75011,37868 Kč76 806,09 Kč
9 45011,06066 Kč104 523,24 Kč
13 50010,84023 Kč146 343,11 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč