1 mH Shielded Wirewound Inductor 552 mA 1.78Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Shielded Wirewound Inductor 552 mA 1.78Ohm Nonstandard
Eaton Automotive Electronics Solutions

DRA125-102-R

DigiKey Part Number
283-3568-2-ND - Tape & Reel (TR)
283-3568-1-ND - Cut Tape (CT)
283-3568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA125-102-R
Description
FIXED IND 1MH 552MA 1.78 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mH Shielded Wirewound Inductor 552 mA 1.78Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA125-102-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
695mA
Shielding
Shielded
DC Resistance (DCR)
1.78Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1017,91100 Kč179,11 Kč
2516,56320 Kč414,08 Kč
5015,61420 Kč780,71 Kč
10014,71960 Kč1 471,96 Kč
25013,61764 Kč3 404,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60013,27528 Kč7 965,17 Kč
1 20012,51831 Kč15 021,97 Kč
1 80012,09613 Kč21 773,03 Kč
3 00011,58495 Kč34 754,85 Kč
4 20011,26038 Kč47 293,60 Kč
6 00010,92649 Kč65 558,94 Kč
15 00010,24939 Kč153 740,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč