


DRA124-680-R | |
|---|---|
DigiKey Part Number | 283-3562-2-ND - Tape & Reel (TR) 283-3562-1-ND - Cut Tape (CT) 283-3562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-680-R |
Description | FIXED IND 68UH 1.454A 201 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.454 A 201mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.369A | |
Shielding | Shielded | |
DC Resistance (DCR) | 201mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 25 | 40,22360 Kč | 1 005,59 Kč |
| 50 | 37,92240 Kč | 1 896,12 Kč |
| 100 | 35,75540 Kč | 3 575,54 Kč |
| 250 | 33,08360 Kč | 8 270,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 30,14585 Kč | 22 609,39 Kč |
| 1 500 | 28,43157 Kč | 42 647,36 Kč |
| 2 250 | 27,47537 Kč | 61 819,58 Kč |
| 3 750 | 26,31805 Kč | 98 692,69 Kč |
| 5 250 | 26,02780 Kč | 136 645,95 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

