


DRA124-331-R | |
|---|---|
DigiKey Part Number | 283-DRA124-331-RTR-ND - Tape & Reel (TR) 283-DRA124-331-RCT-ND - Cut Tape (CT) 283-DRA124-331-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-331-R |
Description | FIXED IND 330UH 690MA 892 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 690 mA 892mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-331-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.092A | |
Shielding | Shielded | |
DC Resistance (DCR) | 892mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 53,54500 Kč | 535,45 Kč |
| 25 | 49,53840 Kč | 1 238,46 Kč |
| 50 | 46,70800 Kč | 2 335,40 Kč |
| 100 | 44,04120 Kč | 4 404,12 Kč |
| 250 | 40,75124 Kč | 10 187,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 41,65303 Kč | 31 239,77 Kč |
| 1 500 | 39,28684 Kč | 58 930,26 Kč |
| 2 250 | 37,96709 Kč | 85 425,95 Kč |
| 3 750 | 37,27145 Kč | 139 767,94 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |

