


DRA124-102-R | |
|---|---|
DigiKey Part Number | 283-3550-2-ND - Tape & Reel (TR) 283-3550-1-ND - Cut Tape (CT) 283-3550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-102-R |
Description | FIXED IND 1MH 380MA 2.94 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 380 mA 2.94Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-102-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.94Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 629mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 50,85700 Kč | 508,57 Kč |
| 25 | 47,03560 Kč | 1 175,89 Kč |
| 50 | 44,34780 Kč | 2 217,39 Kč |
| 100 | 41,81540 Kč | 4 181,54 Kč |
| 250 | 38,69092 Kč | 9 672,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 40,85987 Kč | 30 644,90 Kč |
| 1 500 | 38,53819 Kč | 57 807,29 Kč |
| 2 250 | 37,24373 Kč | 83 798,39 Kč |
| 3 750 | 36,48400 Kč | 136 815,00 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

