


DRA124-102-R | |
|---|---|
DigiKey Part Number | 283-3550-2-ND - Tape & Reel (TR) 283-3550-1-ND - Cut Tape (CT) 283-3550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-102-R |
Description | FIXED IND 1MH 380MA 2.94 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 380 mA 2.94Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-102-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 629mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.94Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 35,34379 Kč | 26 507,84 Kč |
| 1 500 | 33,33492 Kč | 50 002,38 Kč |
| 2 250 | 32,21473 Kč | 72 483,14 Kč |
| 3 750 | 31,04875 Kč | 116 432,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 10 | 48,54100 Kč | 485,41 Kč |
| 25 | 44,91240 Kč | 1 122,81 Kč |
| 50 | 42,34000 Kč | 2 117,00 Kč |
| 100 | 39,92340 Kč | 3 992,34 Kč |
| 250 | 38,00368 Kč | 9 500,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,26000 Kč | 58,26 Kč |
| 10 | 47,97900 Kč | 479,79 Kč |
| 25 | 44,39160 Kč | 1 109,79 Kč |
| 50 | 41,84920 Kč | 2 092,46 Kč |
| 100 | 39,46070 Kč | 3 946,07 Kč |
| 250 | 37,56316 Kč | 9 390,79 Kč |
| Unit Price without VAT: | 58,26000 Kč |
|---|---|
| Unit Price with VAT: | 70,49460 Kč |

