


DRA124-101-R | |
|---|---|
DigiKey Part Number | 283-3549-2-ND - Tape & Reel (TR) 283-3549-1-ND - Cut Tape (CT) 283-3549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-101-R |
Description | FIXED IND 100UH 1.199A 296 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.199 A 296mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-101-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 296mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 39,79100 Kč | 397,91 Kč |
| 25 | 36,80520 Kč | 920,13 Kč |
| 50 | 34,69700 Kč | 1 734,85 Kč |
| 100 | 32,71490 Kč | 3 271,49 Kč |
| 250 | 30,26820 Kč | 7 567,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 30,92137 Kč | 23 191,03 Kč |
| 1 500 | 29,16286 Kč | 43 744,29 Kč |
| 2 250 | 28,18240 Kč | 63 410,40 Kč |
| 3 750 | 26,99542 Kč | 101 232,82 Kč |
| 5 250 | 26,77245 Kč | 140 555,36 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

