
DR74-820-R | |
|---|---|
DigiKey Part Number | 513-1666-2-ND - Tape & Reel (TR) 513-1666-1-ND - Cut Tape (CT) 513-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-820-R |
Description | FIXED IND 82UH 910MA 345 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 910 mA 345mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-820-R Models |
Category | Current - Saturation (Isat) 1.11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 345mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.171" (4.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 100 | 8,50420 Kč | 850,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 7,00532 Kč | 7 705,85 Kč |
| 2 200 | 6,60569 Kč | 14 532,52 Kč |
| 3 300 | 6,38288 Kč | 21 063,50 Kč |
| 5 500 | 6,11301 Kč | 33 621,56 Kč |
| 7 700 | 5,94167 Kč | 45 750,86 Kč |
| 11 000 | 5,76546 Kč | 63 420,06 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

