
DR74-102-R | |
|---|---|
DigiKey Part Number | 513-1387-2-ND - Tape & Reel (TR) 513-1387-1-ND - Cut Tape (CT) 513-1387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-102-R |
Description | FIXED IND 1MH 270MA 3.89 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 270 mA 3.89Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-102-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 310mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.89Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 100 | 8,02540 Kč | 802,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 6,87398 Kč | 7 561,38 Kč |
| 2 200 | 6,48180 Kč | 14 259,96 Kč |
| 3 300 | 6,26313 Kč | 20 668,33 Kč |
| 5 500 | 5,99829 Kč | 32 990,60 Kč |
| 7 700 | 5,83019 Kč | 44 892,46 Kč |
| 11 000 | 5,65724 Kč | 62 229,64 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

