
DR73-2R2-R | |
|---|---|
DigiKey Part Number | 283-DR73-2R2-RTR-ND - Tape & Reel (TR) 283-DR73-2R2-RCT-ND - Cut Tape (CT) 283-DR73-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-2R2-R |
Description | FIXED IND 2.2UH 4.15A 16.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.15 A 16.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-2R2-R Models |
Category | Current - Saturation (Isat) 5.52A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 100 | 8,23330 Kč | 823,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 6,66383 Kč | 8 996,17 Kč |
| 2 700 | 6,28384 Kč | 16 966,37 Kč |
| 4 050 | 6,07190 Kč | 24 591,19 Kč |
| 6 750 | 5,81533 Kč | 39 253,48 Kč |
| 9 450 | 5,65237 Kč | 53 414,90 Kč |
| 13 500 | 5,48479 Kč | 74 044,67 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

