1 mH Shielded Drum Core, Wirewound Inductor 260 mA 4.34Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR73-102-R

DigiKey Part Number
513-1815-2-ND - Tape & Reel (TR)
513-1815-1-ND - Cut Tape (CT)
513-1815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR73-102-R
Description
FIXED IND 1MH 260MA 4.34 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 260 mA 4.34Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR73-102-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Shielded
DC Resistance (DCR)
4.34Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
109,61700 Kč96,17 Kč
1007,91620 Kč791,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 3506,66383 Kč8 996,17 Kč
2 7006,28384 Kč16 966,37 Kč
4 0506,07190 Kč24 591,19 Kč
6 7505,81533 Kč39 253,48 Kč
9 4505,65237 Kč53 414,90 Kč
13 5005,48479 Kč74 044,67 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč