DR73-xxx-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR73-101-R

DigiKey Part Number
513-1531-2-ND - Tape & Reel (TR)
513-1531-1-ND - Cut Tape (CT)
513-1531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR73-101-R
Description
FIXED IND 100UH 730MA 527MOHM SM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 730 mA 527mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR73-101-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
790mA
Shielding
Shielded
DC Resistance (DCR)
527mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 635
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 3506,32030 Kč8 532,40 Kč
2 7005,95988 Kč16 091,68 Kč
4 0505,75881 Kč23 323,18 Kč
6 7505,51538 Kč37 228,82 Kč
9 4505,36082 Kč50 659,75 Kč
13 5005,20189 Kč70 225,51 Kč
33 7504,84940 Kč163 667,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
109,13600 Kč91,36 Kč
1007,50850 Kč750,85 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,03000 Kč11,03 Kč
109,03000 Kč90,30 Kč
1007,42150 Kč742,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,03000 Kč
Unit Price with VAT:13,34630 Kč