
DR127-470-R | |
|---|---|
DigiKey Part Number | 283-DR127-470-RTR-ND - Tape & Reel (TR) 283-DR127-470-RCT-ND - Cut Tape (CT) 283-DR127-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-470-R |
Description | FIXED IND 47UH 2.95A 71.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.95 A 71.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-470-R Models |
Category | Current - Saturation (Isat) 5.28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 71.9mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 100 | 12,72480 Kč | 1 272,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 11,55129 Kč | 4 042,95 Kč |
| 700 | 10,89166 Kč | 7 624,16 Kč |
| 1 050 | 10,52380 Kč | 11 049,99 Kč |
| 1 750 | 10,07832 Kč | 17 637,06 Kč |
| 2 450 | 9,79544 Kč | 23 998,83 Kč |
| 3 500 | 9,50447 Kč | 33 265,64 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

