
DR127-100-R | |
|---|---|
DigiKey Part Number | 283-DR127-100-RTR-ND - Tape & Reel (TR) 283-DR127-100-RCT-ND - Cut Tape (CT) 283-DR127-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-100-R |
Description | FIXED IND 10UH 6.04A 17.2 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 6.04 A 17.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 100 | 12,50220 Kč | 1 250,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 11,80209 Kč | 4 130,73 Kč |
| 700 | 11,12804 Kč | 7 789,63 Kč |
| 1 050 | 10,75237 Kč | 11 289,99 Kč |
| 1 750 | 10,29718 Kč | 18 020,07 Kč |
| 2 450 | 10,00816 Kč | 24 519,99 Kč |
| 3 500 | 9,71091 Kč | 33 988,18 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

