
DR125-560-R | |
|---|---|
DigiKey Part Number | 283-DR125-560-RTR-ND - Tape & Reel (TR) 283-DR125-560-RCT-ND - Cut Tape (CT) 283-DR125-560-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-560-R |
Description | FIXED IND 56UH 2.31A 102 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 2.31 A 102mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-560-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 100 | 11,82190 Kč | 1 182,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,81607 Kč | 6 489,64 Kč |
| 1 200 | 10,19908 Kč | 12 238,90 Kč |
| 1 800 | 9,85483 Kč | 17 738,69 Kč |
| 3 000 | 9,43811 Kč | 28 314,33 Kč |
| 4 200 | 9,17348 Kč | 38 528,62 Kč |
| 6 000 | 8,90137 Kč | 53 408,22 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

