
DR125-4R7-R | |
|---|---|
DigiKey Part Number | 283-DR125-4R7-RTR-ND - Tape & Reel (TR) 283-DR125-4R7-RCT-ND - Cut Tape (CT) 283-DR125-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-4R7-R |
Description | FIXED IND 4.7UH 7.18A 10.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 7.18 A 10.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 100 | 11,82190 Kč | 1 182,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,25087 Kč | 6 150,52 Kč |
| 1 200 | 9,66608 Kč | 11 599,30 Kč |
| 1 800 | 9,33979 Kč | 16 811,62 Kč |
| 3 000 | 8,94473 Kč | 26 834,19 Kč |
| 4 200 | 8,69397 Kč | 36 514,67 Kč |
| 6 000 | 8,43602 Kč | 50 616,12 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

