150 µH Shielded Drum Core, Wirewound Inductor 1.48 A 248mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR125-151-R

DigiKey Part Number
283-DR125-151-RTR-ND - Tape & Reel (TR)
283-DR125-151-RCT-ND - Cut Tape (CT)
283-DR125-151-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR125-151-R
Description
FIXED IND 150UH 1.48A 248 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 1.48 A 248mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR125-151-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.81A
Shielding
Shielded
DC Resistance (DCR)
248mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,38400 Kč143,84 Kč
10011,82190 Kč1 182,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60010,25087 Kč6 150,52 Kč
1 2009,66608 Kč11 599,30 Kč
1 8009,33979 Kč16 811,62 Kč
3 0008,94473 Kč26 834,19 Kč
4 2008,69397 Kč36 514,67 Kč
6 0008,43602 Kč50 616,12 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč