15 µH Shielded Drum Core, Wirewound Inductor 3.6 A 44.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR124-150-R

DigiKey Part Number
513-1433-2-ND - Tape & Reel (TR)
513-1433-1-ND - Cut Tape (CT)
513-1433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR124-150-R
Description
FIXED IND 15UH 3.6A 44.8 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.6 A 44.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR124-150-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.62A
Shielding
Shielded
DC Resistance (DCR)
44.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1015,74900 Kč157,49 Kč
10012,94110 Kč1 294,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75011,01191 Kč8 258,93 Kč
1 50010,38393 Kč15 575,89 Kč
2 25010,03368 Kč22 575,78 Kč
3 7509,60969 Kč36 036,34 Kč
5 2509,34047 Kč49 037,47 Kč
7 5009,06349 Kč67 976,18 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč