
DR124-120-R | |
|---|---|
DigiKey Part Number | 513-1432-2-ND - Tape & Reel (TR) 513-1432-1-ND - Cut Tape (CT) 513-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-120-R |
Description | FIXED IND 12UH 4.1A 38 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 4.1 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-120-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.96A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 100 | 12,44340 Kč | 1 244,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,62197 Kč | 8 716,48 Kč |
| 1 500 | 10,95927 Kč | 16 438,90 Kč |
| 2 250 | 10,58971 Kč | 23 826,85 Kč |
| 3 750 | 10,14220 Kč | 38 033,25 Kč |
| 5 250 | 9,85810 Kč | 51 755,03 Kč |
| 7 500 | 9,56591 Kč | 71 744,32 Kč |
| 18 750 | 9,02914 Kč | 169 296,38 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

