
DR1050-6R8-R | |
---|---|
DigiKey Part Number | 283-DR1050-6R8-RTR-ND - Tape & Reel (TR) 283-DR1050-6R8-RCT-ND - Cut Tape (CT) 283-DR1050-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-6R8-R |
Description | FIXED IND 6.8UH 5.45A 16.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.45 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-6R8-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,33000 Kč | 18,33 Kč |
10 | 15,14300 Kč | 151,43 Kč |
100 | 12,45630 Kč | 1 245,63 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 9,53056 Kč | 4 765,28 Kč |
1 000 | 8,98669 Kč | 8 986,69 Kč |
1 500 | 8,68319 Kč | 13 024,78 Kč |
2 500 | 8,31575 Kč | 20 789,38 Kč |
3 500 | 8,08246 Kč | 28 288,61 Kč |
5 000 | 7,84250 Kč | 39 212,50 Kč |
12 500 | 7,25902 Kč | 90 737,75 Kč |
25 000 | 6,97805 Kč | 174 451,25 Kč |
Unit Price without VAT: | 18,33000 Kč |
---|---|
Unit Price with VAT: | 22,17930 Kč |