56 µH Shielded Drum Core, Wirewound Inductor 1.96 A 123mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1050-560-R

DigiKey Part Number
513-1420-2-ND - Tape & Reel (TR)
513-1420-1-ND - Cut Tape (CT)
513-1420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1050-560-R
Description
FIXED IND 56UH 1.96A 123 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 1.96 A 123mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1050-560-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.94A
Shielding
Shielded
DC Resistance (DCR)
123mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,02700 Kč140,27 Kč
10011,53000 Kč1 153,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,15464 Kč5 077,32 Kč
1 0009,57488 Kč9 574,88 Kč
1 5009,25158 Kč13 877,37 Kč
2 5008,86015 Kč22 150,38 Kč
3 5008,61158 Kč30 140,53 Kč
5 0008,35594 Kč41 779,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč