47 µH Shielded Drum Core, Wirewound Inductor 2.06 A 111mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1050-470-R

DigiKey Part Number
513-1419-2-ND - Tape & Reel (TR)
513-1419-1-ND - Cut Tape (CT)
513-1419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1050-470-R
Description
FIXED IND 47UH 2.06A 111 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.06 A 111mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1050-470-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
111mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 $0,77 $
100,63200 $6,32 $
1000,51960 $51,96 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,48360 $241,80 $
1 0000,45599 $455,99 $
1 5000,44059 $660,88 $
2 5000,42195 $1 054,88 $
3 5000,41011 $1 435,38 $
5 0000,39794 $1 989,70 $
Manufacturers Standard Package
Unit Price without VAT:0,77000 $
Unit Price with VAT:0,93170 $