
DR1050-470-R | |
|---|---|
DigiKey Part Number | 513-1419-2-ND - Tape & Reel (TR) 513-1419-1-ND - Cut Tape (CT) 513-1419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-470-R |
Description | FIXED IND 47UH 2.06A 111 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.06 A 111mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-470-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 111mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 100 | 10,91060 Kč | 1 091,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,15464 Kč | 5 077,32 Kč |
| 1 000 | 9,57488 Kč | 9 574,88 Kč |
| 1 500 | 9,25158 Kč | 13 877,37 Kč |
| 2 500 | 8,86015 Kč | 22 150,38 Kč |
| 3 500 | 8,61158 Kč | 30 140,53 Kč |
| 5 000 | 8,35594 Kč | 41 779,70 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

