
DR1050-101-R | |
|---|---|
DigiKey Part Number | 283-DR1050-101-RTR-ND - Tape & Reel (TR) 283-DR1050-101-RCT-ND - Cut Tape (CT) 283-DR1050-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-101-R |
Description | FIXED IND 100UH 1.52A 205MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.52 A 205mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-101-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 205mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,63122 Kč | 4 815,61 Kč |
| 1 000 | 9,08160 Kč | 9 081,60 Kč |
| 1 500 | 8,77490 Kč | 13 162,35 Kč |
| 2 500 | 8,40358 Kč | 21 008,95 Kč |
| 3 500 | 8,16782 Kč | 28 587,37 Kč |
| 5 000 | 7,92533 Kč | 39 626,65 Kč |
| 12 500 | 7,33569 Kč | 91 696,12 Kč |
| 25 000 | 7,05175 Kč | 176 293,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 12,79800 Kč | 127,98 Kč |
| 100 | 10,51660 Kč | 1 051,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 Kč | 15,40 Kč |
| 10 | 12,65000 Kč | 126,50 Kč |
| 100 | 10,39470 Kč | 1 039,47 Kč |
| Unit Price without VAT: | 15,40000 Kč |
|---|---|
| Unit Price with VAT: | 18,63400 Kč |

