10 µH Shielded Drum Core, Wirewound Inductor 4.8 A 22.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1050-100-R

DigiKey Part Number
513-1415-2-ND - Tape & Reel (TR)
513-1415-1-ND - Cut Tape (CT)
513-1415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1050-100-R
Description
FIXED IND 10UH 4.8A 22.5 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4.8 A 22.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1050-100-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.58A
Shielding
Shielded
DC Resistance (DCR)
22.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1012,80900 Kč128,09 Kč
10010,54100 Kč1 054,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,65362 Kč4 826,81 Kč
1 0009,10263 Kč9 102,63 Kč
1 5008,79536 Kč13 193,04 Kč
2 5008,42314 Kč21 057,85 Kč
3 5008,18676 Kč28 653,66 Kč
5 0007,94367 Kč39 718,35 Kč
12 5007,35271 Kč91 908,88 Kč
25 0007,07187 Kč176 796,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč