
DR1040-150-R | |
|---|---|
DigiKey Part Number | 513-1400-2-ND - Tape & Reel (TR) 513-1400-1-ND - Cut Tape (CT) 513-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-150-R |
Description | FIXED IND 15UH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.1 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 8,99082 Kč | 7 642,20 Kč |
| 1 700 | 8,47795 Kč | 14 412,51 Kč |
| 2 550 | 8,19192 Kč | 20 889,40 Kč |
| 4 250 | 7,84566 Kč | 33 344,06 Kč |
| 5 950 | 7,62580 Kč | 45 373,51 Kč |
| 8 500 | 7,39960 Kč | 62 896,60 Kč |
| 21 250 | 6,86756 Kč | 145 935,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 12,48300 Kč | 124,83 Kč |
| 100 | 10,26820 Kč | 1 026,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 12,33800 Kč | 123,38 Kč |
| 100 | 10,14920 Kč | 1 014,92 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |

