
DR1030-151-R | |
|---|---|
DigiKey Part Number | 283-DR1030-151-RTR-ND - Tape & Reel (TR) 283-DR1030-151-RCT-ND - Cut Tape (CT) 283-DR1030-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-151-R |
Description | FIXED IND 150UH 680MA 700 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 680 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-151-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 860mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 100 | 11,26120 Kč | 1 126,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,26781 Kč | 10 267,81 Kč |
| 2 000 | 9,68250 Kč | 19 365,00 Kč |
| 3 000 | 9,35601 Kč | 28 068,03 Kč |
| 5 000 | 8,96081 Kč | 44 804,05 Kč |
| 7 000 | 8,70994 Kč | 60 969,58 Kč |
| 10 000 | 8,45184 Kč | 84 518,40 Kč |
| 25 000 | 8,08423 Kč | 202 105,75 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

