150 µH Shielded Drum Core, Wirewound Inductor 680 mA 700mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1030-151-R

DigiKey Part Number
283-DR1030-151-RTR-ND - Tape & Reel (TR)
283-DR1030-151-RCT-ND - Cut Tape (CT)
283-DR1030-151-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1030-151-R
Description
FIXED IND 150UH 680MA 700 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 680 mA 700mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1030-151-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
860mA
Shielding
Shielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1013,69100 Kč136,91 Kč
10011,26120 Kč1 126,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,26781 Kč10 267,81 Kč
2 0009,68250 Kč19 365,00 Kč
3 0009,35601 Kč28 068,03 Kč
5 0008,96081 Kč44 804,05 Kč
7 0008,70994 Kč60 969,58 Kč
10 0008,45184 Kč84 518,40 Kč
25 0008,08423 Kč202 105,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč