Unshielded 2 Coil Inductor Array 130.7 µH Inductance - Connected in Series 32.67 µH Inductance - Connected in Parallel 126mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 130.7 µH Inductance - Connected in Series 32.67 µH Inductance - Connected in Parallel 126mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard
CTX33-2P-R
CTX33-2P-R
CTX33-2P-R

CTX33-2P-R

DigiKey Part Number
513-1033-2-ND - Tape & Reel (TR)
513-1033-1-ND - Cut Tape (CT)
513-1033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX33-2P-R
Description
INDUCT ARRAY 2 COIL 32.67UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 130.7 µH Inductance - Connected in Series 32.67 µH Inductance - Connected in Parallel 126mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX33-2P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
650 mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) - Parallel
126mOhm Max
Series
DC Resistance (DCR) - Series
503mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Unshielded
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Number of Coils
2
Mounting Type
Surface Mount
Inductance - Connected In Parallel
32.67 µH
Package / Case
Nonstandard
Inductance - Connected In Series
130.7 µH
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Tolerance
±20%
Height
0.235" (5.97mm)
Current Rating - Parallel
1.3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 744
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,46000 Kč84,46 Kč
1069,51100 Kč695,11 Kč
2564,31000 Kč1 607,75 Kč
5060,63520 Kč3 031,76 Kč
10057,17330 Kč5 717,33 Kč
25054,86416 Kč13 716,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80052,72193 Kč42 177,54 Kč
1 60049,72942 Kč79 567,07 Kč
2 40048,74973 Kč116 999,35 Kč
Manufacturers Standard Package
Unit Price without VAT:84,46000 Kč
Unit Price with VAT:102,19660 Kč