
CMS3-6-R | |
|---|---|
DigiKey Part Number | 513-1523-2-ND - Tape & Reel (TR) 513-1523-1-ND - Cut Tape (CT) 513-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS3-6-R |
Description | CMC 217UH 2.85A 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 217 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.85A DCR 20mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS3-6-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 217 µH @ 100 kHz | |
Current Rating (Max) | 2.85A | |
DC Resistance (DCR) (Max) | 20mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,04000 Kč | 105,04 Kč |
| 10 | 86,34700 Kč | 863,47 Kč |
| 25 | 79,88880 Kč | 1 997,22 Kč |
| 50 | 75,32540 Kč | 3 766,27 Kč |
| 100 | 72,07520 Kč | 7 207,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 66,97760 Kč | 40 186,56 Kč |
| 1 200 | 63,17596 Kč | 75 811,15 Kč |
| 1 800 | 61,83438 Kč | 111 301,88 Kč |
| Unit Price without VAT: | 105,04000 Kč |
|---|---|
| Unit Price with VAT: | 127,09840 Kč |





