CMS2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMS2 Series
CMS2-2-R

CMS2-3-R

DigiKey Part Number
283-5194-2-ND - Tape & Reel (TR)
283-5194-1-ND - Cut Tape (CT)
283-5194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS2-3-R
Description
CMC 57UH 3.6A 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
57 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.6A DCR 12mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS2-3-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
57 µH @ 100 kHz
Current Rating (Max)
3.6A
DC Resistance (DCR) (Max)
12mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.350" W (8.90mm x 8.90mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,61000 Kč75,61 Kč
1062,11500 Kč621,15 Kč
2557,46600 Kč1 436,65 Kč
5054,17880 Kč2 708,94 Kč
10051,08560 Kč5 108,56 Kč
25050,03700 Kč12 509,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80044,98551 Kč35 988,41 Kč
1 60042,43110 Kč67 889,76 Kč
2 40041,00655 Kč98 415,72 Kč
4 00040,87966 Kč163 518,64 Kč
Manufacturers Standard Package
Unit Price without VAT:75,61000 Kč
Unit Price with VAT:91,48810 Kč