CMS1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS1-5-R

DigiKey Part Number
513-1750-2-ND - Tape & Reel (TR)
513-1750-1-ND - Cut Tape (CT)
513-1750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS1-5-R
Description
CMC 25UH 3.6A 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.6A DCR 10mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS1-5-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
25 µH @ 100 kHz
Current Rating (Max)
3.6A
DC Resistance (DCR) (Max)
10mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max)
0.102" (2.60mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,10000 Kč50,10 Kč
1041,21600 Kč412,16 Kč
2538,13400 Kč953,35 Kč
5035,95760 Kč1 797,88 Kč
10033,90100 Kč3 390,10 Kč
25031,69120 Kč7 922,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,62560 Kč55 251,20 Kč
4 00026,05822 Kč104 232,88 Kč
6 00025,89150 Kč155 349,00 Kč
Manufacturers Standard Package
Unit Price without VAT:50,10000 Kč
Unit Price with VAT:60,62100 Kč