


CLCC2V3216-600-R | |
|---|---|
DigiKey Part Number | 283-CLCC2V3216-600-RTR-ND - Tape & Reel (TR) 283-CLCC2V3216-600-RCT-ND - Cut Tape (CT) 283-CLCC2V3216-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLCC2V3216-600-R |
Description | CMC 60UH 200MA 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 1.7Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 60 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.134" L x 0.063" W (3.40mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,31760 Kč | 82,94 Kč |
| 50 | 3,13300 Kč | 156,65 Kč |
| 100 | 2,95230 Kč | 295,23 Kč |
| 250 | 2,73140 Kč | 682,85 Kč |
| 500 | 2,57478 Kč | 1 287,39 Kč |
| 1 000 | 2,42779 Kč | 2 427,79 Kč |
| 2 500 | 2,24603 Kč | 5 615,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,05185 Kč | 28 725,90 Kč |
| 28 000 | 1,93507 Kč | 54 181,96 Kč |
| 42 000 | 1,86997 Kč | 78 538,74 Kč |
| 70 000 | 1,79114 Kč | 125 379,80 Kč |
| 98 000 | 1,74109 Kč | 170 626,82 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



