


CLCC1V2012-801-R | |
|---|---|
DigiKey Part Number | 283-CLCC1V2012-801-RTR-ND - Tape & Reel (TR) 283-CLCC1V2012-801-RCT-ND - Cut Tape (CT) 283-CLCC1V2012-801-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLCC1V2012-801-R |
Description | CMC 2UH 300MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 300mA DCR 880mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Inductance @ Frequency | 2 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 880mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,01700 Kč | 30,17 Kč |
| 25 | 2,79640 Kč | 69,91 Kč |
| 50 | 2,63820 Kč | 131,91 Kč |
| 100 | 2,48840 Kč | 248,84 Kč |
| 250 | 2,30196 Kč | 575,49 Kč |
| 500 | 2,17048 Kč | 1 085,24 Kč |
| 1 000 | 2,04627 Kč | 2 046,27 Kč |
| 2 500 | 1,89310 Kč | 4 732,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,76730 Kč | 17 673,00 Kč |
| 20 000 | 1,66662 Kč | 33 332,40 Kč |
| 30 000 | 1,61046 Kč | 48 313,80 Kč |
| 50 000 | 1,54248 Kč | 77 124,00 Kč |
| 70 000 | 1,49932 Kč | 104 952,40 Kč |
| 100 000 | 1,45492 Kč | 145 492,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |












