1 mOhms ±1% 9W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±1% 9W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

CHSA5930R0010F

DigiKey Part Number
283-CHSA5930R0010FTR-ND - Tape & Reel (TR)
283-CHSA5930R0010FCT-ND - Cut Tape (CT)
283-CHSA5930R0010FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHSA5930R0010F
Description
RES 0.001 OHM 1% 9W 5930
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 9W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
6030 (15075 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.299" W (15.00mm x 7.60mm)
Height - Seated (Max)
0.059" (1.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1029,06100 Kč290,61 Kč
2525,05480 Kč626,37 Kč
5022,53920 Kč1 126,96 Kč
10020,40380 Kč2 040,38 Kč
25018,05996 Kč4 514,99 Kč
50016,59388 Kč8 296,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50015,44361 Kč23 165,42 Kč
3 00014,43375 Kč43 301,25 Kč
4 50013,91524 Kč62 618,58 Kč
7 50013,32861 Kč99 964,57 Kč
10 50012,97916 Kč136 281,18 Kč
15 00012,63779 Kč189 566,85 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč