



CHSA5930R0002F | |
|---|---|
DigiKey Part Number | 283-CHSA5930R0002FTR-ND - Tape & Reel (TR) 283-CHSA5930R0002FCT-ND - Cut Tape (CT) 283-CHSA5930R0002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA5930R0002F |
Description | RES 0.0002 OHM 1% 15W 5930 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 15W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 6030 (15075 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | 0.076" (1.93mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 25 | 21,77920 Kč | 544,48 Kč |
| 50 | 19,57020 Kč | 978,51 Kč |
| 100 | 17,69080 Kč | 1 769,08 Kč |
| 250 | 15,62924 Kč | 3 907,31 Kč |
| 500 | 14,33912 Kč | 7 169,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,41289 Kč | 21 619,34 Kč |
| 3 000 | 13,46140 Kč | 40 384,20 Kč |
| 4 500 | 12,97284 Kč | 58 377,78 Kč |
| 7 500 | 12,42015 Kč | 93 151,12 Kč |
| 10 500 | 12,09085 Kč | 126 953,93 Kč |
| 15 000 | 11,76921 Kč | 176 538,15 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

