



CHSA3920R0020F | |
|---|---|
DigiKey Part Number | 283-CHSA3920R0020FTR-ND - Tape & Reel (TR) 283-CHSA3920R0020FCT-ND - Cut Tape (CT) 283-CHSA3920R0020FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA3920R0020F |
Description | RES 0.002 OHM 1% 6W 3920 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.049" (1.24mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,57000 Kč | 40,57 Kč |
| 10 | 26,79800 Kč | 267,98 Kč |
| 25 | 23,07800 Kč | 576,95 Kč |
| 50 | 20,74360 Kč | 1 037,18 Kč |
| 100 | 18,76290 Kč | 1 876,29 Kč |
| 250 | 16,59236 Kč | 4 148,09 Kč |
| 500 | 15,23374 Kč | 7 616,87 Kč |
| 1 000 | 14,07921 Kč | 14 079,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,79244 Kč | 41 377,32 Kč |
| 6 000 | 12,96859 Kč | 77 811,54 Kč |
| 9 000 | 12,54549 Kč | 112 909,41 Kč |
| 15 000 | 12,06705 Kč | 181 005,75 Kč |
| Unit Price without VAT: | 40,57000 Kč |
|---|---|
| Unit Price with VAT: | 49,08970 Kč |

