



CHSA3920R0005F | |
|---|---|
DigiKey Part Number | 283-CHSA3920R0005FTR-ND - Tape & Reel (TR) 283-CHSA3920R0005FCT-ND - Cut Tape (CT) 283-CHSA3920R0005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA3920R0005F |
Description | RES 0.0005 OHM 1% 9W 3920 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,16000 Kč | 35,16 Kč |
| 10 | 23,13600 Kč | 231,36 Kč |
| 25 | 19,88240 Kč | 497,06 Kč |
| 50 | 17,85160 Kč | 892,58 Kč |
| 100 | 16,12470 Kč | 1 612,47 Kč |
| 250 | 14,22964 Kč | 3 557,41 Kč |
| 500 | 13,04412 Kč | 6 522,06 Kč |
| 1 000 | 12,03648 Kč | 12 036,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,27824 Kč | 33 834,72 Kč |
| 6 000 | 10,58460 Kč | 63 507,60 Kč |
| 9 000 | 10,22839 Kč | 92 055,51 Kč |
| 15 000 | 9,82552 Kč | 147 382,80 Kč |
| 21 000 | 9,58546 Kč | 201 294,66 Kč |
| Unit Price without VAT: | 35,16000 Kč |
|---|---|
| Unit Price with VAT: | 42,54360 Kč |

