



CHSA3920R0003F | |
|---|---|
DigiKey Part Number | 283-CHSA3920R0003FTR-ND - Tape & Reel (TR) 283-CHSA3920R0003FCT-ND - Cut Tape (CT) 283-CHSA3920R0003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA3920R0003F |
Description | RES 0.0003 OHM 1% 10W 3920 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.076" (1.93mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,58000 Kč | 35,58 Kč |
| 10 | 23,44800 Kč | 234,48 Kč |
| 25 | 20,17360 Kč | 504,34 Kč |
| 50 | 18,10960 Kč | 905,48 Kč |
| 100 | 16,35980 Kč | 1 635,98 Kč |
| 250 | 14,44020 Kč | 3 610,05 Kč |
| 500 | 13,23886 Kč | 6 619,43 Kč |
| 1 000 | 12,21812 Kč | 12 218,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,45107 Kč | 34 353,21 Kč |
| 6 000 | 10,74828 Kč | 64 489,68 Kč |
| 9 000 | 10,38744 Kč | 93 486,96 Kč |
| 15 000 | 9,97929 Kč | 149 689,35 Kč |
| 21 000 | 9,73610 Kč | 204 458,10 Kč |
| Unit Price without VAT: | 35,58000 Kč |
|---|---|
| Unit Price with VAT: | 43,05180 Kč |

