



CHSA2512R0005F | |
|---|---|
DigiKey Part Number | 283-CHSA2512R0005FTR-ND - Tape & Reel (TR) 283-CHSA2512R0005FCT-ND - Cut Tape (CT) 283-CHSA2512R0005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA2512R0005F |
Description | RES 0.0005 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±115ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 25 | 16,20200 Kč | 405,05 Kč |
| 50 | 14,51800 Kč | 725,90 Kč |
| 100 | 13,08390 Kč | 1 308,39 Kč |
| 250 | 11,51364 Kč | 2 878,41 Kč |
| 500 | 10,53092 Kč | 5 265,46 Kč |
| 1 000 | 9,69541 Kč | 9 695,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,80210 Kč | 35 208,40 Kč |
| 8 000 | 8,26460 Kč | 66 116,80 Kč |
| 12 000 | 7,98862 Kč | 95 863,44 Kč |
| 20 000 | 7,67643 Kč | 153 528,60 Kč |
| 28 000 | 7,49042 Kč | 209 731,76 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

