250 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CC12H250MA-TR

DigiKey Part Number
283-CC12H250MA-TR-ND - Tape & Reel (TR)
283-CC12H250MA-TRCT-ND - Cut Tape (CT)
283-CC12H250MA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC12H250MA-TR
Description
FUSE BOARD MNT 250MA 63VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.8E-4
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
DC Cold Resistance
3.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
520,28400 Kč101,42 Kč
1018,70900 Kč187,09 Kč
5015,52180 Kč776,09 Kč
10014,32060 Kč1 432,06 Kč
25012,87092 Kč3 217,73 Kč
50011,86932 Kč5 934,66 Kč
1 00010,94143 Kč10 941,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,15134 Kč30 454,02 Kč
6 0009,34401 Kč56 064,06 Kč
9 0008,89877 Kč80 088,93 Kč
15 0008,63543 Kč129 531,45 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč