



CC06H4A-TR | |
|---|---|
DigiKey Part Number | 283-CC06H4A-TR-ND - Tape & Reel (TR) 283-CC06H4A-TRCT-ND - Cut Tape (CT) 283-CC06H4A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06H4A-TR |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.0 |
Part Status Active | Approval Agency cULus |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 5 | 23,47600 Kč | 117,38 Kč |
| 10 | 21,67000 Kč | 216,70 Kč |
| 50 | 17,98260 Kč | 899,13 Kč |
| 100 | 16,59050 Kč | 1 659,05 Kč |
| 250 | 14,91024 Kč | 3 727,56 Kč |
| 500 | 13,74908 Kč | 6 874,54 Kč |
| 1 000 | 12,67355 Kč | 12 673,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,30277 Kč | 61 513,85 Kč |
| 10 000 | 11,41766 Kč | 114 176,60 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

